



ASJ-195-L-HT | |
|---|---|
DigiKey Part Number | 2057-ASJ-195-L-HT-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-195-L-HT |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tray | Operating Temperature -20°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 500 mA |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,73000 € | 73,00 € |
| 300 | 0,67543 € | 202,63 € |
| 500 | 0,65152 € | 325,76 € |
| 1.000 | 0,62041 € | 620,41 € |
| 2.500 | 0,58157 € | 1.453,93 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


