ASJ-165-M-G-HDW-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adam Tech
In Stock: 0
Unit Price: 0,85000 €
Datasheet
Image for ASJ-165-M-G-HDW-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASJ-165-M-G-HDW-2

DigiKey Part Number
2057-ASJ-165-M-G-HDW-2-ND
Manufacturer
Manufacturer Product Number
ASJ-165-M-G-HDW-2
Description
AUDIO JACK
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
Black
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
0.394" (10.00mm)
Thread Size
M8x0.75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes