



ASJ-137-J-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-137-J-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-137-J-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASJ-137-J-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73173 € | 731,73 € |
| 2.000 | 0,69682 € | 1.393,64 € |
| 3.000 | 0,67717 € | 2.031,51 € |
| 5.000 | 0,65321 € | 3.266,05 € |
| 7.000 | 0,63790 € | 4.465,30 € |
| 10.000 | 0,62206 € | 6.220,60 € |
| Unit Price without VAT: | 0,73173 € |
|---|---|
| Unit Price with VAT: | 0,87076 € |

