Similar

ASJ-137-B-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-137-B-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASJ-137-B-T/R |
Description | AUDIO JACK |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Insulation Color Black |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-3524-SMT-TR | Same Sky (Formerly CUI Devices) | 67.429 | CP-3524SJCT-ND | 0,76000 € | Similar |


