Similar

Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 500 mA |
Signal Lines Mono | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ-3523-SMT-TR | Same Sky (Formerly CUI Devices) | 2.893 | CP-3523MJCT-ND | 0,86000 € | Similar |


