2.50mm ID (0.098") Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm ID (0.098") Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
ASJ-103-J-T/R
ASJ-103-J-T/R

ASJ-103-J-T/R

DigiKey Part Number
2057-ASJ-103-J-T/RTR-ND - Tape & Reel (TR)
2057-ASJ-103-J-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASJ-103-J-T/R
Description
AUDIO JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.50mm ID (0.098") Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Connector Type
Phone Jack
Voltage - Rated
30VDC
Gender
Female
Current Rating (Amps)
500 mA
Signal Lines
Stereo (4 Conductor, TRRS)
Mating Length/Depth
0.433" (11.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Gold
Actual Diameter
0.102" (2.60mm)
Body Color
Black
Number of Positions/Contacts
4 Conductors, 5 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch
Contact Material
Brass
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58900 €5,89 €
250,55200 €13,80 €
500,52560 €26,28 €
1000,50050 €50,05 €
2500,46908 €117,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,43230 €259,38 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €