
ANT-210171B77 | |
|---|---|
DigiKey Part Number | 2057-ANT-210171B77-ND |
Manufacturer | |
Manufacturer Product Number | ANT-210171B77 |
Description | RF ANT, 3G&2G/PWA, OMNI-DIRECTIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, LPWA PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2, 4.5 | |
Return Loss | -4dB, -10dB | |
Gain | -3.7dBi, 2.1dBi, 2.2dBi, 6.5dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | 2G, 3G, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,35200 € | 43,52 € |
| 25 | 4,02480 € | 100,62 € |
| 100 | 3,66450 € | 366,45 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

