
ANT-200091B66 | |
|---|---|
DigiKey Part Number | 2057-ANT-200091B66TR-ND - Tape & Reel (TR) 2057-ANT-200091B66CT-ND - Cut Tape (CT) 2057-ANT-200091B66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-200091B66 |
Description | RF ANT, 4G/3G/2G/GPS&GLONASS&GAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GNSS, LPWA PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.559GHz, 1.575GHz, 1.602GHz, 2.06GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.42GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 2.1, 2.2, 2.3, 5 | |
Return Loss | -3.5dB, -8dB, -8.4dB, -8.8dB | |
Gain | 0.5dBi, 2.3dBi, 4.2dBi, 3.8dBi, 3.4dBi, -0.9dBi, 5.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G, GNSS, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35200 € | 53,52 € |
| 25 | 4,96040 € | 124,01 € |
| 100 | 4,52970 € | 452,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,32436 € | 1.081,09 € |
| 500 | 4,20054 € | 2.100,27 € |
| 750 | 4,13853 € | 3.103,90 € |
| 1.250 | 4,06984 € | 5.087,30 € |
| 1.750 | 4,02970 € | 7.051,98 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

