
ADT-AMP1251106S4BS165A1 | |
|---|---|
DigiKey Part Number | 2057-ADT-AMP1251106S4BS165A1-ND |
Manufacturer | |
Manufacturer Product Number | ADT-AMP1251106S4BS165A1 |
Description | AUTOMOTIVE CONNECTOR, 1X6 HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 6 position |
Datasheet | Datasheet |
EDA/CAD Models | ADT-AMP1251106S4BS165A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | - | |
Shrouding | - | |
Mounting Type | - | |
Termination | - | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,52740 € | 52,74 € |
| 500 | 0,47072 € | 235,36 € |
| 1.000 | 0,44823 € | 448,23 € |
| 5.000 | 0,40012 € | 2.000,60 € |
| 10.000 | 0,38104 € | 3.810,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


