
ADP-.039/.150/.374-SR | |
|---|---|
DigiKey Part Number | 2057-ADP-.039/.150/.374-SR-ND |
Manufacturer | |
Manufacturer Product Number | ADP-.039/.150/.374-SR |
Description | CONN PWR PLUG 1.0 X 3.8MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.00mm ID (0.039"), 3.80mm OD (0.150") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Features Strain Relief |
Series | Insulation Color Blue |
Packaging Bag | Mating Length/Depth 0.374" (9.50mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Plug | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.80mm OD (0.150") | Includes 2 pcs - 1 Connector, 1 Handle |
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD) | Housing Material Polyethylene (PE) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver, Black |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97500 € | 29,75 € |
| 25 | 2,78840 € | 69,71 € |
| 50 | 2,65500 € | 132,75 € |
| 100 | 2,52830 € | 252,83 € |
| 250 | 2,36992 € | 592,48 € |
| 500 | 2,25686 € | 1.128,43 € |
| 1.000 | 2,14919 € | 2.149,19 € |
| 3.000 | 1,98905 € | 5.967,15 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



