
ADC-096-1-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-096-1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC-096-1-T/R |
Description | DC POWER JACK |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Adam Tech | Features Board Guide |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Voltage - Rated 20VDC |
Part Status Obsolete | Current Rating (Amps) 4 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -20°C ~ 70°C |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.209" (5.30mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |

