
ADC-033-10 | |
|---|---|
DigiKey Part Number | 2057-ADC-033-10-ND |
Manufacturer | |
Manufacturer Product Number | ADC-033-10 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 3.00mm ID (0.118"), 6.50mm OD (0.256") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 3.00mm ID (0.118"), 6.50mm OD (0.256") | |
Actual Diameter | 0.118" (3.00mm ID), 0.287" (7.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48335 € | 725,02 € |
| Unit Price without VAT: | 0,48335 € |
|---|---|
| Unit Price with VAT: | 0,57519 € |

