
ADC-028-1-T/R-PA10T | |
|---|---|
DigiKey Part Number | 2057-ADC-028-1-T/R-PA10TTR-ND - Tape & Reel (TR) 2057-ADC-028-1-T/R-PA10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-028-1-T/R-PA10T |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ADC-028-1-T/R-PA10T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,56160 € | 14,04 € |
| 50 | 0,53480 € | 26,74 € |
| 100 | 0,50920 € | 50,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47728 € | 119,32 € |
| 500 | 0,45446 € | 227,23 € |
| 750 | 0,44164 € | 331,23 € |
| 1.250 | 0,42599 € | 532,49 € |
| 1.750 | 0,41600 € | 728,00 € |
| 2.500 | 0,40566 € | 1.014,15 € |
| 6.250 | 0,38027 € | 2.376,69 € |
| 12.500 | 0,36214 € | 4.526,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











