
AD003-S03 | |
|---|---|
DigiKey Part Number | 2057-AD003-S03-ND |
Manufacturer | |
Manufacturer Product Number | AD003-S03 |
Description | AC/DC CONVERTER 3.3V 2.64W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 800mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 2.64 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module, 7 Leads | |
Size / Dimension | 1.28" L x 0.91" W x 0.80" H (32.5mm x 23.0mm x 20.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 5 | 9,35400 € | 46,77 € |
| 10 | 9,16000 € | 91,60 € |
| 35 | 8,81943 € | 308,68 € |
| 70 | 8,63614 € | 604,53 € |
| 105 | 8,53076 € | 895,73 € |
| 280 | 8,28100 € | 2.318,68 € |
| 525 | 8,12484 € | 4.265,54 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

