
AC5E-S15 | |
|---|---|
DigiKey Part Number | 2057-AC5E-S15-ND |
Manufacturer | |
Manufacturer Product Number | AC5E-S15 |
Description | AC/DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 333mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 333mA | Load Regulation ±1% |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 5 | 10,80600 € | 54,03 € |
| 10 | 10,58100 € | 105,81 € |
| 49 | 10,08429 € | 494,13 € |
| 98 | 9,87469 € | 967,72 € |
| 147 | 9,75422 € | 1.433,87 € |
| 294 | 9,55153 € | 2.808,15 € |
| 539 | 9,37776 € | 5.054,61 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

