
AC5E-S09 | |
|---|---|
DigiKey Part Number | 2057-AC5E-S09-ND |
Manufacturer | |
Manufacturer Product Number | AC5E-S09 |
Description | AC/DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 555mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 555mA | Load Regulation ±1% |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA5E-S09-X | Volgen + Furuno | 250 | 62-GA5E-S09-X-ND | 7,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 5 | 10,89200 € | 54,46 € |
| 10 | 10,66600 € | 106,66 € |
| 49 | 10,16510 € | 498,09 € |
| 98 | 9,95367 € | 975,46 € |
| 147 | 9,83224 € | 1.445,34 € |
| 294 | 9,62793 € | 2.830,61 € |
| 539 | 9,45278 € | 5.095,05 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

