Enclosed AC DC Converters 1 Output 24V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC5A-S24

DigiKey Part Number
2057-AC5A-S24-ND
Manufacturer
Manufacturer Product Number
AC5A-S24
Description
AC/DC CONVERTER 24V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Adam Tech
Features
Universal Input
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Tray
Efficiency
78%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
7-DIP Module
Number of Outputs
1
Size / Dimension
1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60950-1
Voltage - Output 1
24V
Line Regulation
±0.2%
Current - Output (Max)
250mA
Load Regulation
±0.5%
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,96000 €11,96 €
511,39000 €56,95 €
1011,15300 €111,53 €
3010,78867 €323,66 €
6010,56450 €633,87 €
12010,34500 €1.241,40 €
27010,09400 €2.725,38 €
5109,90139 €5.049,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,96000 €
Unit Price with VAT:14,23240 €