
AC5A-S05 | |
|---|---|
DigiKey Part Number | 2057-AC5A-S05-ND |
Manufacturer | |
Manufacturer Product Number | AC5A-S05 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 5V | Line Regulation ±0.2% |
Current - Output (Max) 1A | Load Regulation ±0.5% |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 5 | 11,30000 € | 56,50 € |
| 10 | 11,06500 € | 110,65 € |
| 30 | 10,70300 € | 321,09 € |
| 60 | 10,48067 € | 628,84 € |
| 120 | 10,26292 € | 1.231,55 € |
| 270 | 10,01385 € | 2.703,74 € |
| 510 | 9,82280 € | 5.009,63 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |

