
AC10D-S24 | |
|---|---|
DigiKey Part Number | 2057-AC10D-S24-ND |
Manufacturer | |
Manufacturer Product Number | AC10D-S24 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.93" H (50.8mm x 25.4mm x 23.5mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 5 | 14,92800 € | 74,64 € |
| 10 | 14,61800 € | 146,18 € |
| 32 | 14,11188 € | 451,58 € |
| 64 | 13,81875 € | 884,40 € |
| 128 | 13,53156 € | 1.732,04 € |
| 256 | 13,25047 € | 3.392,12 € |
| 512 | 12,97512 € | 6.643,26 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |

