
AC10D-S05 | |
|---|---|
DigiKey Part Number | 2057-AC10D-S05-ND |
Manufacturer | |
Manufacturer Product Number | AC10D-S05 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.00" W x 0.93" H (50.8mm x 25.4mm x 23.5mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 5V | Line Regulation ±0.2% |
Current - Output (Max) 2A | Load Regulation ±0.5% |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 5 | 14,86000 € | 74,30 € |
| 10 | 14,55200 € | 145,52 € |
| 32 | 14,04813 € | 449,54 € |
| 64 | 13,75609 € | 880,39 € |
| 128 | 13,47023 € | 1.724,19 € |
| 256 | 13,19039 € | 3.376,74 € |
| 512 | 12,91633 € | 6.613,16 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

