
AC030-S12 | |
|---|---|
DigiKey Part Number | 2057-AC030-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC030-S12 |
Description | AC/DC CONVERTER 12V 42W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 3.5A | Load Regulation ±2% |
Power (Watts) 42 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,31000 € | 35,31 € |
| 5 | 33,63600 € | 168,18 € |
| 12 | 32,75583 € | 393,07 € |
| 36 | 31,68417 € | 1.140,63 € |
| 60 | 31,19750 € | 1.871,85 € |
| 108 | 30,64704 € | 3.309,88 € |
| 252 | 29,87052 € | 7.527,37 € |
| Unit Price without VAT: | 35,31000 € |
|---|---|
| Unit Price with VAT: | 42,01890 € |

