
AC025-S09 | |
|---|---|
DigiKey Part Number | 2057-AC025-S09-ND |
Manufacturer | |
Manufacturer Product Number | AC025-S09 |
Description | AC/DC CONVERTER 9V 23W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 2.5A | Load Regulation ±2% |
Power (Watts) 23 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 5 | 24,51200 € | 122,56 € |
| 20 | 23,50450 € | 470,09 € |
| 40 | 23,01600 € | 920,64 € |
| 60 | 22,73517 € | 1.364,11 € |
| 100 | 22,38610 € | 2.238,61 € |
| 260 | 21,74742 € | 5.654,33 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |

