
AC025-S05 | |
|---|---|
DigiKey Part Number | 2057-AC025-S05-ND |
Manufacturer | |
Manufacturer Product Number | AC025-S05 |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 4A | Load Regulation ±2% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| 5 | 24,31800 € | 121,59 € |
| 20 | 23,31800 € | 466,36 € |
| 40 | 22,83350 € | 913,34 € |
| 60 | 22,55467 € | 1.353,28 € |
| 100 | 22,20840 € | 2.220,84 € |
| 260 | 21,57481 € | 5.609,45 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 30,38070 € |

