Enclosed AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC010-S24

DigiKey Part Number
2057-AC010-S24-ND
Manufacturer
Manufacturer Product Number
AC010-S24
Description
AC/DC CONVERTER 24V 12W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm)
Approval Agency
-
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,94000 €15,94 €
515,17600 €75,88 €
1014,86100 €148,61 €
2514,45440 €361,36 €
5014,15400 €707,70 €
10013,85990 €1.385,99 €
25013,48040 €3.370,10 €
50013,20038 €6.600,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,94000 €
Unit Price with VAT:18,96860 €