
AC010-S15 | |
|---|---|
DigiKey Part Number | 2057-AC010-S15-ND |
Manufacturer | |
Manufacturer Product Number | AC010-S15 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 800mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 800mA | Load Regulation ±2% |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 5 | 14,98800 € | 74,94 € |
| 10 | 14,67600 € | 146,76 € |
| 25 | 14,27440 € | 356,86 € |
| 50 | 13,97800 € | 698,90 € |
| 100 | 13,68760 € | 1.368,76 € |
| 250 | 13,31280 € | 3.328,20 € |
| 500 | 13,03626 € | 6.518,13 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,73060 € |

