
AC010-D15 | |
|---|---|
DigiKey Part Number | 2057-AC010-D15-ND |
Manufacturer | |
Manufacturer Product Number | AC010-D15 |
Description | AC/DC CONVERTER +/-15V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 400mA, 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 5 | 15,17600 € | 75,88 € |
| 10 | 14,86100 € | 148,61 € |
| 25 | 14,45440 € | 361,36 € |
| 50 | 14,15400 € | 707,70 € |
| 100 | 13,85990 € | 1.385,99 € |
| 250 | 13,48040 € | 3.370,10 € |
| 500 | 13,20038 € | 6.600,19 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |




