Parametric Equivalent

AC005-S24 | |
|---|---|
DigiKey Part Number | 2057-AC005-S24-ND |
Manufacturer | |
Manufacturer Product Number | AC005-S24 |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Adam Tech | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm) |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 250mA | Load Regulation ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-10G-24 | Bel Power Solutions | 0 | 179-PSK-10G-24-ND | 13,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 5 | 11,30000 € | 56,50 € |
| 18 | 10,87000 € | 195,66 € |
| 36 | 10,64417 € | 383,19 € |
| 54 | 10,51426 € | 567,77 € |
| 108 | 10,29574 € | 1.111,94 € |
| 252 | 10,03480 € | 2.528,77 € |
| 504 | 9,82633 € | 4.952,47 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |


