
AC005-S15 | |
|---|---|
DigiKey Part Number | 2057-AC005-S15-ND |
Manufacturer | |
Manufacturer Product Number | AC005-S15 |
Description | AC/DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 5 | 11,44200 € | 57,21 € |
| 18 | 11,00667 € | 198,12 € |
| 36 | 10,77806 € | 388,01 € |
| 54 | 10,64667 € | 574,92 € |
| 108 | 10,42537 € | 1.125,94 € |
| 252 | 10,16111 € | 2.560,60 € |
| 504 | 9,95004 € | 5.014,82 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

