Enclosed AC DC Converters 1 Output 6V 850mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC005-S06

DigiKey Part Number
2057-AC005-S06-ND
Manufacturer
Manufacturer Product Number
AC005-S06
Description
AC/DC CONVERTER 6V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 6V 850mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
Adam Tech
Applications
ITE (Commercial)
Series
Features
Universal Input
Packaging
Tray
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Efficiency
75%
Type
Enclosed
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-DIP Module
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm)
Voltage - Output 1
6V
Line Regulation
±1%
Current - Output (Max)
850mA
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,86000 €11,86 €
511,30000 €56,50 €
1810,87000 €195,66 €
3610,64417 €383,19 €
5410,51426 €567,77 €
10810,29574 €1.111,94 €
25210,03480 €2.528,77 €
5049,82633 €4.952,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,86000 €
Unit Price with VAT:14,11340 €