
AC003-S03 | |
|---|---|
DigiKey Part Number | 2057-AC003-S03-ND |
Manufacturer | |
Manufacturer Product Number | AC003-S03 |
Description | AC/DC CONVERTER 3.3V 2.64W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 800mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 26-DIP Module, 7 Leads |
Number of Outputs 1 | Size / Dimension 1.38" L x 1.00" W x 0.78" H (35.1mm x 25.4mm x 19.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 800mA | Load Regulation ±2% |
Power (Watts) 2.64 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 5 | 9,98200 € | 49,91 € |
| 10 | 9,77500 € | 97,75 € |
| 30 | 9,45467 € | 283,64 € |
| 60 | 9,25817 € | 555,49 € |
| 120 | 9,06583 € | 1.087,90 € |
| 270 | 8,84578 € | 2.388,36 € |
| 510 | 8,67702 € | 4.425,28 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |

