
Category | Termination Kinked Pin, Solder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,14430 € | 14,43 € |
| 500 | 0,12878 € | 64,39 € |
| 1.000 | 0,12262 € | 122,62 € |
| 5.000 | 0,10944 € | 547,20 € |
| 10.000 | 0,10422 € | 1.042,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



