Image for 2RS2R-14-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RS2R-14-G

DigiKey Part Number
2057-2RS2R-14-G-ND
Manufacturer
Manufacturer Product Number
2RS2R-14-G
Description
RECEPTACLE STRIP 14P 2.0MM PITCH
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.191" (4.85mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.