



2RS2R-06-G | |
|---|---|
DigiKey Part Number | 2057-2RS2R-06-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS2R-06-G |
Description | RECEPTACLE STRIP 6P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.191" (4.85mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 95 | 0,78768 € | 74,83 € |
| 190 | 0,75000 € | 142,50 € |
| 570 | 0,69407 € | 395,62 € |
| 1.045 | 0,66500 € | 694,93 € |
| 5.035 | 0,59518 € | 2.996,73 € |
| 10.070 | 0,56680 € | 5.707,68 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



