2RS1-17-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,83640 €
Datasheet
Image for 2RS1-17-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RS1-17-G

DigiKey Part Number
2057-2RS1-17-G-ND
Manufacturer
Manufacturer Product Number
2RS1-17-G
Description
RECEPTACLE STRIP 17P 2.0MM PITCH
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Series
Insulation Height
0.169" (4.30mm)
Packaging
Tube
Contact Length - Post
0.094" (2.40mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
250VAC
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
831-47-017-10-001000Mill-Max Manufacturing Corp.0831-47-017-10-001000-ND10,83640 €Similar
Obsolete
This product is no longer manufactured. View Substitutes