Similar

Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831-47-011-10-001000 | Mill-Max Manufacturing Corp. | 0 | 831-47-011-10-001000-ND | 9,79900 € | Similar |

