
2FTR-34-SG | |
|---|---|
DigiKey Part Number | 2057-2FTR-34-SG-ND |
Manufacturer | |
Manufacturer Product Number | 2FTR-34-SG |
Description | CONNECTOR, TRANSITION PLUG, 2.00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 28-30 AWG Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Adam Tech | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 34 | Contact Finish Gold |
Cable Pitch 0.039" (1.00mm) | Color Black |
Board-Side Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 4,25977 € | 8.587,70 € |
| Unit Price without VAT: | 4,25977 € |
|---|---|
| Unit Price with VAT: | 5,06913 € |

