
2FTR-26-SG | |
|---|---|
DigiKey Part Number | 2057-2FTR-26-SG-ND |
Manufacturer | |
Manufacturer Product Number | 2FTR-26-SG |
Description | CONNECTOR, TRANSITION PLUG, 2.00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 28-30 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.039" (1.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 2,96751 € | 5.982,50 € |
| Unit Price without VAT: | 2,96751 € |
|---|---|
| Unit Price with VAT: | 3,53134 € |

