
2FCS-50-SG-PB | |
|---|---|
DigiKey Part Number | 2057-2FCS-50-SG-PB-ND |
Manufacturer | |
Manufacturer Product Number | 2FCS-50-SG-PB |
Description | CONNECTOR, IDC SOCKET, 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Gold |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97108 € | 2.913,24 € |
| Unit Price without VAT: | 0,97108 € |
|---|---|
| Unit Price with VAT: | 1,15559 € |

