Image for 2FCS-36-SG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FCS-36-SG

DigiKey Part Number
2057-2FCS-36-SG-ND
Manufacturer
Manufacturer Product Number
2FCS-36-SG
Description
CONNECTOR, IDC SOCKET, 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Adam Tech
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
36
Contact Finish Thickness
Flash
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,81553 €1.815,53 €
Manufacturers Standard Package
Unit Price without VAT:1,81553 €
Unit Price with VAT:2,16048 €