
2FCS-36-SG-PB | |
|---|---|
DigiKey Part Number | 2057-2FCS-36-SG-PB-ND |
Manufacturer | |
Manufacturer Product Number | 2FCS-36-SG-PB |
Description | CONNECTOR, IDC SOCKET, 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Socket Connector IDC Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83839 € | 1.838,39 € |
| Unit Price without VAT: | 1,83839 € |
|---|---|
| Unit Price with VAT: | 2,18768 € |

