
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06909 € | 690,90 € |
| Unit Price without VAT: | 0,06909 € |
|---|---|
| Unit Price with VAT: | 0,08222 € |

