Image for 2CTDE-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CTDE-R

DigiKey Part Number
2057-2CTDE-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2CTDE-R
Description
TERM 2MM REEL BRS TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Adam Tech
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06129 €612,90 €
Manufacturers Standard Package
Unit Price without VAT:0,06129 €
Unit Price with VAT:0,07294 €