
2BHR-16-HUA | |
|---|---|
DigiKey Part Number | 2057-2BHR-16-HUA-ND |
Manufacturer | |
Manufacturer Product Number | 2BHR-16-HUA |
Description | CONN HEADER R/A 16POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


