
22ACTY-R | |
|---|---|
DigiKey Part Number | 2057-22ACTY-R-ND |
Manufacturer | |
Manufacturer Product Number | 22ACTY-R |
Description | 2.2MM PITCH CRIMP TERMIANAL TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,08493 € | 1.358,88 € |
| Unit Price without VAT: | 0,08493 € |
|---|---|
| Unit Price with VAT: | 0,10107 € |

