
15CTA-G-R | |
|---|---|
DigiKey Part Number | 2057-15CTA-G-R-ND |
Manufacturer | |
Manufacturer Product Number | 15CTA-G-R |
Description | TERMINAL, CRIMP STYLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04620 € | 1.848,00 € |
| Unit Price without VAT: | 0,04620 € |
|---|---|
| Unit Price with VAT: | 0,05498 € |

