
125SHD-C1-40-GS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-125SHD-C1-40-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SHD-C1-40-GS-SMT-PP-T/R |
Description | SH 1.25MM 2*20P GOLD SMT BEIGE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Number of Positions Loaded All |
Packaging Tape & Reel (TR) | Style |
Part Status Active | Termination Solder |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Male Pin | Current Rating (Amps) 1A |
Pitch - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,43285 € | 7.298,55 € |
| Unit Price without VAT: | 2,43285 € |
|---|---|
| Unit Price with VAT: | 2,89509 € |

