
125SH-K5-15-MTS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-K5-15-MTS-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-K5-15-MTS-SMT-PP-T/R |
Description | SH 1.25MM 15P MATTE TIN SMT NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42781 € | 855,62 € |
| Unit Price without VAT: | 0,42781 € |
|---|---|
| Unit Price with VAT: | 0,50909 € |

