
125SH-K-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-K-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-K-04-TR-SMT-T/R |
Description | SH 1.25MM 4P TIN RA SMT NAT TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 4 position 0.049" (1.25mm) |
Category | Number of Positions Loaded All |
Mfr | Style |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Friction Lock |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47465 € | 949,30 € |
| Unit Price without VAT: | 0,47465 € |
|---|---|
| Unit Price with VAT: | 0,56483 € |

