
125SH-H-14-GR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-H-14-GR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-H-14-GR-SMT-T/R |
Description | SH 1.25MM 14P GOLD RA SMT TR NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 14 position 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Termination | Solder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Contact Shape | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98747 € | 1.974,94 € |
| Unit Price without VAT: | 0,98747 € |
|---|---|
| Unit Price with VAT: | 1,17509 € |

