
125SH-H-10-GR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-H-10-GR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-H-10-GR-SMT-T/R |
Description | SH 1.25MM 10P GOLD RA SMT TR NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 10 position 0.049" (1.25mm) |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Number of Positions Loaded All |
Packaging Tape & Reel (TR) | Style |
Part Status Active | Termination Solder |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Male Pin | Current Rating (Amps) 1A |
Pitch - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87668 € | 1.753,36 € |
| Unit Price without VAT: | 0,87668 € |
|---|---|
| Unit Price with VAT: | 1,04325 € |

